


GXBMFG-P04LTS0-0003 | |
|---|---|
DigiKey Part Number | 1907-GXBMFG-P04LTS0-0003-ND |
Manufacturer | |
Manufacturer Product Number | GXBMFG-P04LTS0-0003 |
Description | RECEPTACLE FOR FRONT PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 3.5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 24A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 € | 99,32 € |
| 10 | 84,42500 € | 844,25 € |
| 25 | 79,14400 € | 1.978,60 € |
| 50 | 75,37100 € | 3.768,55 € |
| 100 | 73,25260 € | 7.325,26 € |
| Unit Price without VAT: | 99,32000 € |
|---|---|
| Unit Price with VAT: | 118,19080 € |


