



GKTAAT0-H005WN-LS00 | |
|---|---|
DigiKey Part Number | 1907-GKTAAT0-H005WN-LS00-ND |
Manufacturer | |
Manufacturer Product Number | GKTAAT0-H005WN-LS00 |
Description | ODU AMC SERIES T RECEPTACLE, SHE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GKTAAT0-H005WN-LS00 Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Tin Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 12 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,43000 € | 236,43 € |
| Unit Price without VAT: | 236,43000 € |
|---|---|
| Unit Price with VAT: | 281,35170 € |

