GKAYCR-P19WCD0-000L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK0YAR-P04WFG0-000L

DigiKey Part Number
1907-GK0YAR-P04WFG0-000L-ND
Manufacturer
Manufacturer Product Number
GK0YAR-P04WFG0-000L
Description
ODU AMC RECEPT, STY K, SZ 0, W/
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GK0YAR-P04WFG0-000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,96000 €100,96 €
1085,82300 €858,23 €
2580,45520 €2.011,38 €
5076,61980 €3.830,99 €
10074,58050 €7.458,05 €
Manufacturers Standard Package
Unit Price without VAT:100,96000 €
Unit Price with VAT:120,14240 €