GE1M07-P02LPH0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GE1M07-P02LPH0-0000
ODU MEDI-SNAP® Break-Away connectors - Highest variety for medical & test and measurement applications
ODU MEDI-SNAP® - Quick and easy assembly

GE1MC7-P05LJG0-0000

DigiKey Part Number
1907-GE1MC7-P05LJG0-0000-ND
Manufacturer
Manufacturer Product Number
GE1MC7-P05LJG0-0000
Description
ODU MEDI-SNAP,RECEPTACLE, STY E,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GE1MC7-P05LJG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP64/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
35V
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,31000 €27,31 €
1023,21300 €232,13 €
2521,75920 €543,98 €
5020,72140 €1.036,07 €
10019,73300 €1.973,30 €
25018,49908 €4.624,77 €
Manufacturers Standard Package
Unit Price without VAT:27,31000 €
Unit Price with VAT:32,49890 €