
GA1M08-P09LCC0-0000 | |
|---|---|
DigiKey Part Number | 1907-GA1M08-P09LCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GA1M08-P09LCC0-0000 |
Description | ODU MEDI-SNAP RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GA1M08-P09LCC0-0000 Models |
Category | Orientation 0 |
Mfr | Primary Material Plastic |
Series | Shell Material Polysulfone (PSU) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 9 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 € | 36,12 € |
| Unit Price without VAT: | 36,12000 € |
|---|---|
| Unit Price with VAT: | 42,98280 € |

