G91M07-P02LPH0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G91M07-P02LPH0-0000
ODU MEDI-SNAP® Break-Away connectors - Highest variety for medical & test and measurement applications
ODU MEDI-SNAP® - Quick and easy assembly

G91M07-P05LJG0-0000

DigiKey Part Number
1907-G91M07-P05LJG0-0000-ND
Manufacturer
Manufacturer Product Number
G91M07-P05LJG0-0000
Description
ODU MEDI-SNAP,RECEPTACLE, STY 9,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G91M07-P05LJG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
35V
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,72000 €20,72 €
1017,61000 €176,10 €
2516,50760 €412,69 €
5015,72000 €786,00 €
10014,97010 €1.497,01 €
25014,03376 €3.508,44 €
50013,36484 €6.682,42 €
Manufacturers Standard Package
Unit Price without VAT:20,72000 €
Unit Price with VAT:24,65680 €