Similar

G81YAR-P10VD00-R00L | |
|---|---|
DigiKey Part Number | 1907-G81YAR-P10VD00-R00L-ND |
Manufacturer | |
Manufacturer Product Number | G81YAR-P10VD00-R00L |
Description | ODU AMC RECEPT, STY 8, SZ 1, 3P, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 2A per Contact |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GK1YAR-P10VD00-R00L | ODU | 0 | 1907-GK1YAR-P10VD00-R00L-ND | 162,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,70000 € | 162,70 € |
| Unit Price without VAT: | 162,70000 € |
|---|---|
| Unit Price with VAT: | 193,61300 € |


