

G5CLAC-P02LCC0-0000 | |
|---|---|
DigiKey Part Number | G5CLAC-P02LCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G5CLAC-P02LCC0-0000 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G5CLAC-P02LCC0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 2 | Shielding |
Shell Size - Insert 00 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 € | 29,41 € |
| Unit Price without VAT: | 29,41000 € |
|---|---|
| Unit Price with VAT: | 34,99790 € |

