G52MC7-P16LFG0-0071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G52MC7-P16LFG0-0071
ODU MEDI-SNAP Plastic Circular Connector

G52MC7-T05LPQ9-0071

DigiKey Part Number
1907-G52MC7-T05LPQ9-0071-ND
Manufacturer
Manufacturer Product Number
G52MC7-T05LPQ9-0071
Description
ODU MEDI-SNAP RECEPTACLE FOR FRO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
16A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,38000 €40,38 €
1034,31700 €343,17 €
2532,16960 €804,24 €
5030,63540 €1.531,77 €
10029,17460 €2.917,46 €
25027,36852 €6.842,13 €
Manufacturers Standard Package
Unit Price without VAT:40,38000 €
Unit Price with VAT:48,05220 €