

G51MA7-P07LFD0-0080 | |
|---|---|
DigiKey Part Number | G51MA7-P07LFD0-0080-ND |
Manufacturer | |
Manufacturer Product Number | G51MA7-P07LFD0-0080 |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51MA7-P07LFD0-0080 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 4.55A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,32000 € | 23,32 € |
| 10 | 19,82000 € | 198,20 € |
| 25 | 18,57840 € | 464,46 € |
| 50 | 17,69200 € | 884,60 € |
| 100 | 16,84810 € | 1.684,81 € |
| 250 | 15,79448 € | 3.948,62 € |
| 500 | 15,04172 € | 7.520,86 € |
| Unit Price without VAT: | 23,32000 € |
|---|---|
| Unit Price with VAT: | 27,75080 € |

