Similar
Similar
Similar
Similar


G51MA7-P06LFD0-0020 | |
|---|---|
DigiKey Part Number | G51MA7-P06LFD0-0020-ND |
Manufacturer | |
Manufacturer Product Number | G51MA7-P06LFD0-0020 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51MA7-P06LFD0-0020 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, Red |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4.55A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Front or Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11MA7-P06LFD0-0020 | ODU | 3 | G11MA7-P06LFD0-0020-ND | 23,86000 € | Similar |
| G51M07-P06LFD0-0020 | ODU | 1 | G51M07-P06LFD0-0020-ND | 21,45000 € | Similar |
| G51M07-P06LFD0-0030 | ODU | 2 | G51M07-P06LFD0-0030-ND | 21,45000 € | Similar |
| G51M07-P06LFD0-0040 | ODU | 2 | G51M07-P06LFD0-0040-ND | 21,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |





