G51M07-P03LPH9-0070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G51M07-P03LPH9-0070
G51M0
ODU Medi-Snap®

G51M07-P03LPH9-0070

DigiKey Part Number
1907-1120-ND
Manufacturer
Manufacturer Product Number
G51M07-P03LPH9-0070
Description
CONN RCPT FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G51M07-P03LPH9-0070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
14A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,29000 €16,29 €
1013,84100 €138,41 €
2512,97400 €324,35 €
5012,35500 €617,75 €
10011,76560 €1.176,56 €
25011,02956 €2.757,39 €
50010,50376 €5.251,88 €
Manufacturers Standard Package
Unit Price without VAT:16,29000 €
Unit Price with VAT:19,38510 €