G50L0C-P03Lxx0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G50L0C-P03Lxx0-0000
G50L0
Mini-Snap® L and K Series

G50L0C-P03LJG0-0000

DigiKey Part Number
1907-1110-ND
Manufacturer
Manufacturer Product Number
G50L0C-P03LJG0-0000
Description
CONN RCPT FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G50L0C-P03LJG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Ground
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,47000 €32,47 €
1027,59300 €275,93 €
2525,86520 €646,63 €
5024,63160 €1.231,58 €
10023,45710 €2.345,71 €
25021,99028 €5.497,57 €
Manufacturers Standard Package
Unit Price without VAT:32,47000 €
Unit Price with VAT:38,63930 €