Similar
Similar
Similar
Similar


G11MC7-P10LCC0-0050 | |
|---|---|
DigiKey Part Number | G11MC7-P10LCC0-0050-ND |
Manufacturer | |
Manufacturer Product Number | G11MC7-P10LCC0-0050 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11MC7-P10LCC0-0050 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, Green |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 2.75A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11M07-P10LCC0-0020 | ODU | 2 | G11M07-P10LCC0-0020-ND | 30,64000 € | Similar |
| G11M07-P10LCC0-0030 | ODU | 2 | G11M07-P10LCC0-0030-ND | 30,64000 € | Similar |
| G11M07-P10LCC0-0040 | ODU | 2 | G11M07-P10LCC0-0040-ND | 30,64000 € | Similar |
| G51MC7-P10LCC0-0050 | ODU | 0 | G51MC7-P10LCC0-0050-ND | 27,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,04000 € | 30,04 € |
| Unit Price without VAT: | 30,04000 € |
|---|---|
| Unit Price with VAT: | 35,74760 € |





