Image for G11MA8-P06LFD0-0050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G11MA8-P06LFD0-0050

DigiKey Part Number
1907-G11MA8-P06LFD0-0050-ND
Manufacturer
Manufacturer Product Number
G11MA8-P06LFD0-0050
Description
ODU MEDI-SNAP RECEPTACLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G11MA8-P06LFD0-0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Plastic
Series
Shell Material
Polysulfone (PSU)
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Black
Connector Type
Ingress Protection
IP50 - Dust Protected
Number of Positions
6
Shielding
Shell Size - Insert
1
Current Rating (Amps)
6A
Mounting Type
Panel Mount
Operating Temperature
-50°C ~ 120°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull, Detent Lock
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
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
123,39000 €23,39 €
Manufacturers Standard Package
Unit Price without VAT:23,39000 €
Unit Price with VAT:27,83410 €