G11ME7-P02LPH0-0080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G11ME7-P02LPH0-0080

G11MA7-P04LJG0-0080

DigiKey Part Number
G11MA7-P04LJG0-0080-ND
Manufacturer
Manufacturer Product Number
G11MA7-P04LJG0-0080
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G11MA7-P04LJG0-0080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
A
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,41000 €20,41 €
1017,34700 €173,47 €
2516,26040 €406,51 €
5015,48440 €774,22 €
10014,74580 €1.474,58 €
25013,82364 €3.455,91 €
50013,16468 €6.582,34 €
Manufacturers Standard Package
Unit Price without VAT:20,41000 €
Unit Price with VAT:24,28790 €