Similar
Similar
Similar
Similar


G11MA7-P02LPH0-0030 | |
|---|---|
DigiKey Part Number | G11MA7-P02LPH0-0030-ND |
Manufacturer | |
Manufacturer Product Number | G11MA7-P02LPH0-0030 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G11MA7-P02LPH0-0030 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray, White |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 14A |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyetheretherketone (PEEK) |
Termination Solder Cup | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G11M07-P02LPH0-0020 | ODU | 1 | G11M07-P02LPH0-0020-ND | 16,79000 € | Similar |
| G11M07-P02LPH0-0030 | ODU | 2 | G11M07-P02LPH0-0030-ND | 16,79000 € | Similar |
| G11M07-P02LPH0-0040 | ODU | 5 | G11M07-P02LPH0-0040-ND | 16,79000 € | Similar |
| G51MA7-P02LPH0-0030 | ODU | 2 | G51MA7-P02LPH0-0030-ND | 14,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| 10 | 14,27100 € | 142,71 € |
| 25 | 13,37680 € | 334,42 € |
| 50 | 12,73840 € | 636,92 € |
| 100 | 12,13070 € | 1.213,07 € |
| 250 | 11,37188 € | 2.842,97 € |
| 500 | 10,82980 € | 5.414,90 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,98010 € |





