G11MH7-P02LPH0-0070
cms-photo-disclaimer
G11MH7-P02LPH0-0070
G11M0
ODU Medi-Snap®

G11M07-P09LCC0-0070

cms-digikey-product-number
1907-1089-ND
cms-manufacturer
cms-manufacturer-product-number
G11M07-P09LCC0-0070
cms-description
CONN RCPT FMALE 9P GOLD SLDR CUP
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
cms-eda-cad-models
G11M07-P09LCC0-0070 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2.75A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 8
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
128,77000 €28,77 €
1024,45500 €244,55 €
2522,92400 €573,10 €
5021,83040 €1.091,52 €
10020,78930 €2.078,93 €
25019,48924 €4.872,31 €
cms-manufacturer-standard-package
Unit Price without VAT:28,77000 €
Unit Price with VAT:34,23630 €