G11M07-P05LJG0-0040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G11M07-P05LJG0-0040

G11M07-P05LJG0-0040

DigiKey Part Number
G11M07-P05LJG0-0040-ND
Manufacturer
Manufacturer Product Number
G11M07-P05LJG0-0040
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G11M07-P05LJG0-0040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Yellow
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,37000 €22,37 €
1019,01500 €190,15 €
2517,82440 €445,61 €
5016,97400 €848,70 €
10016,16420 €1.616,42 €
25015,15336 €3.788,34 €
50014,43110 €7.215,55 €
Manufacturers Standard Package
Unit Price without VAT:22,37000 €
Unit Price with VAT:26,62030 €