G10K0C-P03LJG0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G10K0C-P03LJG0-0000
G11K0
Mini-Snap® L and K Series

G11K0C-P16LCC0-0000

DigiKey Part Number
1907-1078-ND
Manufacturer
Manufacturer Product Number
G11K0C-P16LCC0-0000
Description
CONN RCPT FMALE 16P SOLDER CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G11K0C-P16LCC0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Ground
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,23000 €68,23 €
1057,99700 €579,97 €
2554,36800 €1.359,20 €
5051,77580 €2.588,79 €
10049,30790 €4.930,79 €
Manufacturers Standard Package
Unit Price without VAT:68,23000 €
Unit Price with VAT:81,19370 €