G10K0C-P03LJG0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G10K0C-P03LJG0-0000
G10K0
Mini-Snap® L and K Series

G10K0C-P05LFG0-0000

DigiKey Part Number
1907-1066-ND
Manufacturer
Manufacturer Product Number
G10K0C-P05LFG0-0000
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G10K0C-P05LFG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Ground
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,22000 €41,22 €
1035,03500 €350,35 €
2532,84240 €821,06 €
5031,27560 €1.563,78 €
10029,78450 €2.978,45 €
25027,99464 €6.998,66 €
Manufacturers Standard Package
Unit Price without VAT:41,22000 €
Unit Price with VAT:49,05180 €