Cable Assembly Circular 12 pos Male to USB A Male 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC10WAM124IYU002000

DigiKey Part Number
1907-CC10WAM124IYU002000-ND
Manufacturer
Manufacturer Product Number
CC10WAM124IYU002000
Description
STRAIGHT PLUG WITH SCREW-LOCK CA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 12 pos Male to USB A Male 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ODU
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 12 pos Male to USB A Male
Length
6.56' (2.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1142,83000 €142,83 €
10121,42500 €1.214,25 €
25113,83160 €2.845,79 €
50108,40660 €5.420,33 €
Manufacturers Standard Package
Unit Price without VAT:142,83000 €
Unit Price with VAT:169,96770 €