
CA51M070547XA002000 | |
|---|---|
DigiKey Part Number | 1907-CA51M070547XA002000-ND |
Manufacturer | |
Manufacturer Product Number | CA51M070547XA002000 |
Description | ODU MEDI-SNAP CABLE ASSEMBLY: ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ODU | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color White |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 € | 31,70 € |
| 10 | 26,94600 € | 269,46 € |
| 25 | 25,25920 € | 631,48 € |
| 50 | 24,05400 € | 1.202,70 € |
| 100 | 22,90690 € | 2.290,69 € |
| 250 | 21,47464 € | 5.368,66 € |
| Unit Price without VAT: | 31,70000 € |
|---|---|
| Unit Price with VAT: | 37,72300 € |

