C10WAM-P07XFG0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1CWAM-P07XBC0-0000

DigiKey Part Number
1907-C1CWAM-P07XBC0-0000-ND
Manufacturer
Manufacturer Product Number
C1CWAM-P07XBC0-0000
Description
PLUG, MALE PINS 7POS FREE-HNG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C1CWAM-P07XBC0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
1A
Voltage Rating
-
Cable Opening
0.126" ~ 0.197" (3.20mm ~ 5.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,76000 €107,76 €
1091,59900 €915,99 €
2585,86920 €2.146,73 €
5081,77660 €4.088,83 €
10080,08660 €8.008,66 €
Manufacturers Standard Package
Unit Price without VAT:107,76000 €
Unit Price with VAT:128,23440 €