


C1CWAM-P02XCE0-0000 | |
|---|---|
DigiKey Part Number | 1907-C1CWAM-P02XCE0-0000-ND |
Manufacturer | |
Manufacturer Product Number | C1CWAM-P02XCE0-0000 |
Description | PLUG, MALE PINS 2POS FREE-HNG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C1CWAM-P02XCE0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Cable Opening | 0.126" ~ 0.197" (3.20mm ~ 5.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 € | 98,90 € |
| 10 | 84,07500 € | 840,75 € |
| 25 | 78,81600 € | 1.970,40 € |
| 50 | 75,05880 € | 3.752,94 € |
| 100 | 71,48190 € | 7.148,19 € |
| Unit Price without VAT: | 98,90000 € |
|---|---|
| Unit Price with VAT: | 117,69100 € |




