ABTAAT0-HM18PN-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABTAAT0-HM18PN-0000
ODU AMC® Series T –overview
ODU AMC® Series T –Uncomplicated Handling

ABTAAT0-HM18PN-0000

DigiKey Part Number
1907-ABTAAT0-HM18PN-0000-ND
Manufacturer
Manufacturer Product Number
ABTAAT0-HM18PN-0000
Description
ODU AMC SERIES T BREAK-AWAY PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
ABTAAT0-HM18PN-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Tin Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A, 7.5A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1259,45000 €259,45 €
Manufacturers Standard Package
Unit Price without VAT:259,45000 €
Unit Price with VAT:308,74550 €