A1CWAM-PU4XBM0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1CWAM-PU4XBM0-0000
ODU AMC High-Density

A1CWAM-P07XBC0-0000

DigiKey Part Number
1907-1664-ND
Manufacturer
Manufacturer Product Number
A1CWAM-P07XBC0-0000
Description
CONN PLUG MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A1CWAM-P07XBC0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
00
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
250VAC
Cable Opening
0.197" (5.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,26000 €71,26 €
1060,57200 €605,72 €
2556,78240 €1.419,56 €
5054,07520 €2.703,76 €
10051,49780 €5.149,78 €
Manufacturers Standard Package
Unit Price without VAT:71,26000 €
Unit Price with VAT:84,79940 €