
7TH.197.001.661.000 | |
|---|---|
DigiKey Part Number | 1907-7TH.197.001.661.000-ND |
Manufacturer | |
Manufacturer Product Number | 7TH.197.001.661.000 |
Description | ODU-USA AMC SERIES T, PROTECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | ODU AMC® T Series Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum | |
Features | Lanyard | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 € | 90,09 € |
| Unit Price without VAT: | 90,09000 € |
|---|---|
| Unit Price with VAT: | 107,20710 € |

