756-199-404-000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
756-199-404-000-000
Mini-Med Receptacle

756.199.400.000.000

DigiKey Part Number
1907-1036-ND
Manufacturer
Manufacturer Product Number
756.199.400.000.000
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-15°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,34000 €11,34 €
109,63700 €96,37 €
259,03360 €225,84 €
508,60240 €430,12 €
1008,19190 €819,19 €
2507,67940 €1.919,85 €
5007,31324 €3.656,62 €
1.0006,96466 €6.964,66 €
Manufacturers Standard Package
Unit Price without VAT:11,34000 €
Unit Price with VAT:13,49460 €