

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Mini Snap® L Series Circular Cable Connectors | |
Shell Size - Insert | 00 | |
Material | Silicone | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,44500 € | 24,45 € |
| 25 | 2,29240 € | 57,31 € |
| 50 | 2,18260 € | 109,13 € |
| 100 | 2,07830 € | 207,83 € |
| 250 | 1,94816 € | 487,04 € |
| 500 | 1,85520 € | 927,60 € |
| 1.000 | 1,76669 € | 1.766,69 € |
| 2.500 | 1,65617 € | 4.140,43 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

