
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 1 | |
Material | Silicone | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,46200 € | 24,62 € |
| 25 | 2,30720 € | 57,68 € |
| 50 | 2,19680 € | 109,84 € |
| 100 | 2,09180 € | 209,18 € |
| 250 | 1,96080 € | 490,20 € |
| 500 | 1,86722 € | 933,61 € |
| 1.000 | 1,77813 € | 1.778,13 € |
| 2.500 | 1,66691 € | 4.167,27 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |


