
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OCS | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Interface | Analog | |
Technology | Power MOSFET | |
Applications | DC Motor Driver, Brushless (BLDC) | |
Current - Output | 350mA | |
Voltage - Supply | 3V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,38730 € | 38,73 € |
| 1.000 | 0,34854 € | 348,54 € |
| Unit Price without VAT: | 0,47300 € |
|---|---|
| Unit Price with VAT: | 0,56287 € |

