
Category | Applications DC Motor Driver, Brushless (BLDC) |
Manufacturer OCS | Current - Output 1.3A |
Packaging Retail Package | Voltage - Supply 3.5V ~ 16V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Interface PWM | Supplier Device Package 8-SOP |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,93480 € | 46,74 € |
| 100 | 0,84140 € | 84,14 € |
| 1.000 | 0,75726 € | 757,26 € |
| Unit Price without VAT: | 1,02800 € |
|---|---|
| Unit Price with VAT: | 1,22332 € |

