



M-ML-UM12 | |
|---|---|
DigiKey Part Number | 5687-M-ML-UM12-ND |
Manufacturer | |
Manufacturer Product Number | M-ML-UM12 |
Description | ViTiny UM12 digital microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 10x ~ 280x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oasis Scientific Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 280x | |
Field of View | - | |
Working Distance | 0.38" ~ 5.51" (9.6mm ~ 140.0mm) | |
Illumination | LED | |
Camera Type | 5MP | |
Interface | USB | |
Includes | Calibrator, Microscope, Software, Stand, USB Cable, User's Manual, White Balance Card | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,46000 € | 345,46 € |
| Unit Price without VAT: | 345,46000 € |
|---|---|
| Unit Price with VAT: | 411,09740 € |


