
TKSS-LV2 | |
|---|---|
DigiKey Part Number | 1844-TKSS-LV2-ND |
Manufacturer | |
Manufacturer Product Number | TKSS-LV2 |
Description | SUPER-SCOPE HD INTEGRATED INSPEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 1x ~ 40x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 1x ~ 40x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | 5MP | |
Interface | HDMI, USB | |
Includes | Eyepieces | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.704,52000 € | 4.704,52 € |
| Unit Price without VAT: | 4.704,52000 € |
|---|---|
| Unit Price with VAT: | 5.598,37880 € |

