
TKPZTO-D | |
|---|---|
DigiKey Part Number | 1844-TKPZTO-D-ND |
Manufacturer | |
Manufacturer Product Number | TKPZTO-D |
Description | PROZOOM 6.5 TRINOCULAR MICROSCOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 5x ~ 65x Fiber Optic, 150W |
Datasheet | Datasheet |
Category | Magnification Range 5x ~ 65x |
Manufacturer O.C. White Co. | Working Distance 7.68" (195mm) |
Series | Illumination Fiber Optic, 150W |
Packaging Bulk | Interface HDMI, USB |
Part Status Active | Includes Adapter, Eyepiece |
Type Microscope, Stereo Zoom (Trinocular) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.344,38000 € | 4.344,38 € |
| Unit Price without VAT: | 4.344,38000 € |
|---|---|
| Unit Price with VAT: | 5.169,81220 € |

