
TKPZ-F | |
|---|---|
DigiKey Part Number | 1844-TKPZ-F-ND |
Manufacturer | |
Manufacturer Product Number | TKPZ-F |
Description | PROZOOM 6.5 STEREO-ZOOM MICROSCO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 5x ~ 65x Fluorescent Ring Light |
Datasheet | Datasheet |
Category | Magnification Range 5x ~ 65x |
Manufacturer O.C. White Co. | Working Distance 7.68" (195mm) |
Series | Illumination Fluorescent Ring Light |
Packaging Bulk | Interface HDMI, USB |
Part Status Active | Includes Adapter, Eyepiece |
Type Microscope, Stereo Zoom (Trinocular) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.505,88000 € | 2.505,88 € |
| Unit Price without VAT: | 2.505,88000 € |
|---|---|
| Unit Price with VAT: | 2.981,99720 € |

