
TKMACZ-L-F | |
|---|---|
DigiKey Part Number | 1844-TKMACZ-L-F-ND |
Manufacturer | |
Manufacturer Product Number | TKMACZ-L-F |
Description | MACROZOOM HIGH DEFINITION VIDEO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 120x Fluorescent Ring Light |
Datasheet | Datasheet |
Category | Magnification Range 120x |
Manufacturer O.C. White Co. | Working Distance 6.00" (152.40mm) |
Series | Illumination Fluorescent Ring Light |
Packaging Bulk | Camera Type 5MP |
Part Status Active | Interface HDMI, USB |
Type Microscope, Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.122,28000 € | 4.122,28 € |
| Unit Price without VAT: | 4.122,28000 € |
|---|---|
| Unit Price with VAT: | 4.905,51320 € |

