
TKDMACZ-L | |
|---|---|
DigiKey Part Number | 1844-TKDMACZ-L-ND |
Manufacturer | |
Manufacturer Product Number | TKDMACZ-L |
Description | MACROZOOM DIGITAL VIDEO INSPECTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 120x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 120x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | - | |
Camera Type | 5MP | |
Interface | HDMI, USB | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.611,17000 € | 3.611,17 € |
| Unit Price without VAT: | 3.611,17000 € |
|---|---|
| Unit Price with VAT: | 4.297,29230 € |

