Image for TKDMACZ-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKDMACZ-D

DigiKey Part Number
1844-TKDMACZ-D-ND
Manufacturer
Manufacturer Product Number
TKDMACZ-D
Description
MACROZOOM DIGITAL VIDEO INSPECTI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microscope, Digital 120x Fiber Optic, 150W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnification Range
120x
Manufacturer
O.C. White Co.
Working Distance
6.00" (152.40mm)
Series
Illumination
Fiber Optic, 150W
Packaging
Bulk
Camera Type
5MP
Part Status
Active
Interface
HDMI, USB
Type
Microscope, Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.840,18000 €4.840,18 €
Manufacturers Standard Package
Unit Price without VAT:4.840,18000 €
Unit Price with VAT:5.759,81420 €