
LED-SD22-30-120V | |
|---|---|
DigiKey Part Number | 1844-LED-SD22-30-120V-ND |
Manufacturer | |
Manufacturer Product Number | LED-SD22-30-120V |
Description | HIGH OUTPUT LED SPOT-LITE; 100-2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Flexible LED, (12) |
Category | Voltage 100 ~ 240V |
Manufacturer O.C. White Co. | Bulb LED, (12) |
Packaging Box | Arm 22.00" (558.8mm) |
Part Status Active | Mounting Type Screw Mount |
Lamp/Magnifier Type Lamp, Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,12000 € | 288,12 € |
| Unit Price without VAT: | 288,12000 € |
|---|---|
| Unit Price with VAT: | 342,86280 € |

