
LED-CD22-30-120V | |
|---|---|
DigiKey Part Number | 1844-LED-CD22-30-120V-ND |
Manufacturer | |
Manufacturer Product Number | LED-CD22-30-120V |
Description | HIGH OUTPUT LED SPOT-LITE; 100-2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Flexible LED, (12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Flexible | |
Voltage | 100 ~ 240V | |
Lens Style/Size | - | |
Bulb | LED, (12) | |
Arm | 22.00" (558.8mm) | |
Color | - | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,35000 € | 300,35 € |
| Unit Price without VAT: | 300,35000 € |
|---|---|
| Unit Price with VAT: | 357,41650 € |

