
HDT-33GN-MB | |
|---|---|
DigiKey Part Number | 1844-HDT-33GN-MB-ND |
Manufacturer | |
Manufacturer Product Number | HDT-33GN-MB |
Description | O.C. WHITE HEAVY DUTY LED TASK L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Flexible |
Category | Lamp/Magnifier Type Lamp, Flexible |
Manufacturer O.C. White Co. | Voltage 120V |
Packaging Box | Arm 33.00" (838.2mm) |
Part Status Active | Mounting Type Base, Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,11000 € | 305,11 € |
| Unit Price without VAT: | 305,11000 € |
|---|---|
| Unit Price with VAT: | 363,08090 € |

