


BR-102D | |
|---|---|
DigiKey Part Number | 1844-1086-ND |
Manufacturer | |
Manufacturer Product Number | BR-102D |
Description | TIPS FLUX PEN BRUSH TIP 5/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Felt Point | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | - | |
Number of Pieces | 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 € | 76,01 € |
| Unit Price without VAT: | 76,01000 € |
|---|---|
| Unit Price with VAT: | 90,45190 € |


