BON-102B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BON-102B
O.C. White’s BONKOTE™ BONPENS

BON-102B

DigiKey Part Number
1844-1076-ND
Manufacturer
Manufacturer Product Number
BON-102B
Description
PEN FLUX DISP FELT TIP 5/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
O.C. White Co.
Series
Packaging
Bulk
Part Status
Active
Type
Dispenser Pen
Tip Type
Felt Point
Capacity
7cc
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Clear
Material
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,01000 €95,01 €
Manufacturers Standard Package
Unit Price without VAT:95,01000 €
Unit Price with VAT:113,06190 €