82400-4-UV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82400-4-UV
O.C. White - Green-Lite™ Series

82400-4-UV

DigiKey Part Number
1844-1059-ND
Manufacturer
Manufacturer Product Number
82400-4-UV
Description
LAMP MAGNIFIER UV LED 43"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm) LED, White, UV, 365nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
O.C. White Co.
Series
Packaging
Bulk
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
100 ~ 240V
Lens Style/Size
4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)
Bulb
LED, White, UV, 365nm
Arm
43.00" (1092.2mm)
Color
-
Mounting Type
-
Cord Length
6' (1.83m) NEMA 5-15P
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1672,82000 €672,82 €
Manufacturers Standard Package
Unit Price without VAT:672,82000 €
Unit Price with VAT:800,65580 €