
62300-5 | |
|---|---|
DigiKey Part Number | 1844-62300-5-ND |
Manufacturer | |
Manufacturer Product Number | 62300-5 |
Description | O.C. WHITE 7.5 GREEN-LITE LED MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 7.50" (190.50mm) Diameter LED |
Datasheet | Datasheet |
Category | Lens Style/Size 5 Diopter (2.25x), 7.50" (190.50mm) Diameter |
Manufacturer O.C. White Co. | Bulb LED |
Series | Arm 43.00" (1092.2mm) |
Packaging Bulk | Color Orange |
Part Status Active | Mounting Type Screw Mount |
Lamp/Magnifier Type Lamp, Magnifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,08000 € | 577,08 € |
| Unit Price without VAT: | 577,08000 € |
|---|---|
| Unit Price with VAT: | 686,72520 € |

