
61400-4 | |
|---|---|
DigiKey Part Number | 1844-61400-4-ND |
Manufacturer | |
Manufacturer Product Number | 61400-4 |
Description | O.C. WHITE 7.5 GREEN-LITE LED MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 7.50" (190.50mm) Diameter LED |
Datasheet | Datasheet |
Category | Lens Style/Size 4 Diopter (2x), 7.50" (190.50mm) Diameter |
Manufacturer O.C. White Co. | Bulb LED |
Series | Arm 30.00" (762.0mm) |
Packaging Bulk | Color Orange |
Part Status Active | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Magnifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,08000 € | 577,08 € |
| Unit Price without VAT: | 577,08000 € |
|---|---|
| Unit Price with VAT: | 686,72520 € |

