
50000 | |
|---|---|
DigiKey Part Number | 1844-1008-ND |
Manufacturer | |
Manufacturer Product Number | 50000 |
Description | FUME ABSRB ARTICULATING ARM 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120V Articulating Arm Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Articulating Arm | |
Voltage - Input | 120V | |
Features | ESD Safe | |
Includes | Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,11000 € | 373,11 € |
| Unit Price without VAT: | 373,11000 € |
|---|---|
| Unit Price with VAT: | 444,00090 € |

