
42600-4-BY | |
|---|---|
DigiKey Part Number | 1844-42600-4-BY-ND |
Manufacturer | |
Manufacturer Product Number | 42600-4-BY |
Description | O.C. WHITE 6 GREEN-LITE LED MAGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 6.00" (152.40mm) Diameter LED |
Datasheet | Datasheet |
Category | Lens Style/Size 4 Diopter (2x), 6.00" (152.40mm) Diameter |
Manufacturer O.C. White Co. | Bulb LED |
Series | Arm 43.00" (1092.2mm) |
Packaging Bulk | Color Yellow |
Part Status Active | Mounting Type Base, Weighted |
Lamp/Magnifier Type Lamp, Magnifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,08000 € | 611,08 € |
| Unit Price without VAT: | 611,08000 € |
|---|---|
| Unit Price with VAT: | 727,18520 € |

